text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20102R00JNEF

CRCW Series 2010 0.75 W 2 Ohm ±5 % ±200 ppm/K Rectangular SMT Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW20102R00JNEF - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$156.40
USD
Quantity
Unit Price
4,000
$0.0391
8,000
$0.0385
12,000
$0.0381
20,000
$0.0377
40,000+
$0.0367
Product Variant Information section