text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2010360RJNEF

CRCW Series 2010 0.75 W 360 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW2010360RJNEF - Technical Attributes
Attributes Table
Resistance: 360Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
4,000
$0.038
8,000
$0.0374
12,000
$0.037
20,000
$0.0365
40,000+
$0.0356
Product Variant Information section