text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251226R7FKEG

CRCW Series 2512 1 W 26.7 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW251226R7FKEG - Technical Attributes
Attributes Table
Resistance: 26.7Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$554.00
USD
Quantity
Unit Price
2,000
$0.0576
4,000
$0.0566
8,000
$0.0557
10,000
$0.0554
30,000+
$0.0535
Product Variant Information section