text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2512332RFKEG

CRCW Series 2512 1 W 332 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay CRCW2512332RFKEG - Technical Attributes
Attributes Table
Resistance: 332Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.20
USD
Quantity
Unit Price
2,000
$0.0561
6,000
$0.0546
8,000
$0.0543
20,000
$0.0531
30,000+
$0.0519
Product Variant Information section