text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25123R32FKEG

CRCW Series 2512 3.32 Ohm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25123R32FKEG - Technical Attributes
Attributes Table
Resistance: 3.32Ω
Rated Power: 1.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$163.20
USD
Quantity
Unit Price
2,000
$0.0816
4,000
$0.0802
6,000
$0.0794
10,000
$0.0783
20,000+
$0.0762
Product Variant Information section