text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251249K9FKEG

CRCW Series 2512 1 W 49.9 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay CRCW251249K9FKEG - Technical Attributes
Attributes Table
Resistance: 49.9kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
Singapore:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
4000
Total
$175.80
USD
Quantity
Unit Price
4,000+
$0.0879
Product Variant Information section