text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25125R11FKEG

CRCW Series 2512 1 W 5.11 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Vishay CRCW25125R11FKEG - Technical Attributes
Attributes Table
Resistance: 5.11Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$760.00
USD
Quantity
Unit Price
2,000
$0.0792
4,000
$0.0778
6,000
$0.077
10,000
$0.076
20,000+
$0.0739
Product Variant Information section