Manufacturer Part #
CRCW25127R50FNEG
CRCW Series 2512 1 W 7.5 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW25127R50FNEG - Technical Attributes
Attributes Table
| Resistance: | 7.5Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0882
4,000
$0.0867
6,000
$0.0858
10,000
$0.0847
20,000+
$0.0823
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount