text.skipToContent text.skipToNavigation

Manufacturer Part #

CSM2512FT50L0

CSM Series 3 W 0.05 Ohm ±1 % ±75 ppm/°C Molded Metal Plate Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSM2512FT50L0 - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$850.00
USD
Quantity
Unit Price
2,000
$0.425
4,000+
$0.415
Product Variant Information section