text.skipToContent text.skipToNavigation

Manufacturer Part #

CSNL2512FT4L00

CSNL 2512 2 W 0.004Ω ±1% ±50 ppm/°C Metal Foil Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Stackpole Electronics CSNL2512FT4L00 - Technical Attributes
Attributes Table
Resistance: 0.004Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2512 (6432 Metric)
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$670.00
USD
Quantity
Unit Price
2,000
$0.335
4,000+
$0.33
Product Variant Information section