text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR0603FK20L0

CSR Series 0603 0.02 Ohm ±1 % 0.125 W ±30 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR0603FK20L0 - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±30ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
4,000
$0.225
5,000+
$0.22
Product Variant Information section