text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR0805FT50L0

CSR Series 0805 0.25 W 0.05 Ω ±1% ±200ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR0805FT50L0 - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$850.00
USD
Quantity
Unit Price
5,000
$0.17
10,000+
$0.166
Product Variant Information section