text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FK25L0

CSR Series 1206 0.5 W 0.25Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Stackpole Electronics CSR1206FK25L0 - Technical Attributes
Attributes Table
Resistance: 25mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.05mm x W  1.55mm
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
4,000
$0.225
5,000+
$0.22
Product Variant Information section