text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FT1R00

CSR Series 1206 0.5 W 1Ω ±1% ±100 ppm/°C Thick Film Current sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Stackpole Electronics CSR1206FT1R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$176.50
USD
Quantity
Unit Price
5,000
$0.0353
10,000
$0.0347
15,000
$0.0344
20,000
$0.0341
25,000+
$0.0334
Product Variant Information section