text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FTR500

CSR Series 1206 0.5 W 0.5Ω ±1% ±100 ppm/°C Thick Film Current sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Stackpole Electronics CSR1206FTR500 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$366.50
USD
Quantity
Unit Price
5,000
$0.0733
10,000
$0.0721
15,000
$0.0714
20,000
$0.0709
25,000+
$0.0693
Product Variant Information section