text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1225FT3L00

CSR Series 1225 3 W 0.003Ω ±1% ±200 ppm/°C Thick Film Current sensing Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.003Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 1225 (3263 Metric)
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$860.00
USD
Quantity
Web Price
2,000
$0.43
4,000
$0.35
6,000+
$0.345
Product Variant Information section