text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRF0805FT25L0

RES 0.025 OHM 1% 1/2W 0805

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRF0805FT25L0 - Technical Attributes
Attributes Table
Resistance: 25mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 0805 (2012 Metric)
Dimension: L  2.1mm x W  1.3mm
Height - Max: 0.85m
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$745.00
USD
Quantity
Unit Price
5,000
$0.149
10,000+
$0.146
Product Variant Information section