Manufacturer Part #
CSRF2512FT15L0
CSRF Series 2512 0.015 Ohm ±1 % 2 W ±100 ppm/°C SMT Metal Foil Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics CSRF2512FT15L0 - Technical Attributes
Attributes Table
| Resistance: | 0.015Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Foil |
| Operating Temp Range: | -55°C to +170°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.95mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.325
4,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount