Manufacturer Part #
CSRN2010FKR200
CSRN Series 2010 1 W 0.2Ω ±1% ±250 ppm/°C Thick Film Current Sensing Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics CSRN2010FKR200 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Metalization Change
09/08/2023
Details and Download
Part Status:
Active
Active
Stackpole Electronics CSRN2010FKR200 - Technical Attributes
Attributes Table
| Resistance: | 0.2Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±250ppm/°C |
| Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.121
2,000
$0.119
4,000
$0.118
5,000
$0.117
15,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel