text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2512FK35L0

CSRN Series 2512 0.035 Ohm ±1 % 2 W ±200 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRN2512FK35L0 - Technical Attributes
Attributes Table
Resistance: 0.035Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
3,000
$0.34
5,000+
$0.335
Product Variant Information section