text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2512FK50L0

CSRN Series 2512 2 W 0.05Ω ±1% ±200 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2529
Product Specification Section
Stackpole Electronics CSRN2512FK50L0 - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
26,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
4,000
$0.31
5,000+
$0.305