text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2512FKR680

CSRN Series 2512 2 W 0.68 Ω ±1% ±200 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code:
Product Specification Section
Stackpole Electronics CSRN2512FKR680 - Technical Attributes
Attributes Table
Resistance: 0.68Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
26,000
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$172.00
USD
Quantity
Unit Price
1,000
$0.172
2,000
$0.169
3,000
$0.168
5,000
$0.166
10,000+
$0.163