text.skipToContent text.skipToNavigation

Manufacturer Part #

CSS2725FT1L00

CSS 2725 0.001Ω 4W ±1% ±50ppm/°C Ultra Precision Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSS2725FT1L00 - Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 4W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Case Size: 2725 (6864 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section