text.skipToContent text.skipToNavigation

Manufacturer Part #

CW01010K00JE73

CW Series Ø 9.52 x 45.24 mm 10 W 10 kOhm ±30ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW01010K00JE73 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Technology: Wirewound
Working Voltage-Nom: 316.22V
Operating Temp Range: -65°C to +350°C
Dimension: L  45.24mm x D  9.52mm
Height - Max: 10.33mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,885.00
USD
Quantity
Unit Price
500+
$3.77
Product Variant Information section