text.skipToContent text.skipToNavigation

Manufacturer Part #

CW02B2K500JE70

CW Series 3 W 2.5 kΩ ±5% ±30 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay CW02B2K500JE70 - Technical Attributes
Attributes Table
Resistance: 2.5kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Technology: Wirewound
Working Voltage-Nom: 86.6V
Operating Temp Range: -65°C to +350°C
Dimension: L  14.27mm x D  4.78mm
Height - Max: 5.59mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1,000+
$1.54
Product Variant Information section