text.skipToContent text.skipToNavigation

Manufacturer Part #

CW02C10K00JE70

CW Series Ø 5.54 x 12.7 mm 2.5W 10 kOhm ±30ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW02C10K00JE70 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 2.5W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  12.7mm x D  5.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$908.00
USD
Quantity
Unit Price
1,000+
$0.908
Product Variant Information section