text.skipToContent text.skipToNavigation

Manufacturer Part #

D2TO035C1R000FTE3

D2TO35 Series AEC-Q200 Thick Film Power Resistor, SMD, D2PAK, 35W, 1 Ohm ± 1%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D2TO035C1R000FTE3 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 35W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±150ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
50
$6.10
100
$6.07
150
$6.05
200
$6.04
250+
$5.99
Product Variant Information section