Manufacturer Part #
ERA-2AEB121X
ERA Series 0402 120 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2009 | ||||||||||
Product Specification Section
Panasonic Industry ERA-2AEB121X - Product Specification
Panasonic Industry ERA-2AEB121X - Technical Attributes
Attributes Table
| Resistance: | 120Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.26
20
$0.20
150
$0.16
1,000
$0.123
5,000+
$0.0917
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount