text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB1211V

ERA Series 0603 1.21 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.21kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$217.00
USD
Quantity
Web Price
5,000
$0.0434
10,000
$0.0354
15,000
$0.0351
20,000
$0.0349
25,000+
$0.0347