text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB7681V

ERA Series 0603 7.68 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1920
Product Specification Section
Panasonic Industry ERA-3AEB7681V - Technical Attributes
Attributes Table
Resistance: 7.68kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,370
USA:
3,370
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Unit Price
1
$0.56
20
$0.47
100
$0.42
500
$0.37
2,500+
$0.325