text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AED183V

18 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERA-3AED183V - Technical Attributes
Attributes Table
Resistance: 18kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$1,455.00
USD
Quantity
Unit Price
5,000
$0.0616
10,000
$0.0606
15,000
$0.06
20,000
$0.0596
25,000+
$0.0582