Manufacturer Part #
ERA-3VRW1001V
ERA-3V Series 0603 1 kOhm ±0.05% 0.125 W ±10 ppm/K Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERA-3VRW1001V - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8533.21.00.30
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERA-3VRW1001V - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.05% |
| Temp Coefficient (ppm/K): | ±10ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 100V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 200V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount