text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-6AEB5492V

ERA Series 0805 54.9 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Panasonic Industry ERA-6AEB5492V - Technical Attributes
Attributes Table
Resistance: 54.9kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.50
USD
Quantity
Unit Price
5,000
$0.0605
10,000
$0.0595
15,000
$0.0589
20,000
$0.0585
25,000+
$0.0572
Product Variant Information section