text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-8AEB331V

ERA Series 1206 330 Ohm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2336
Product Specification Section
Panasonic Industry ERA-8AEB331V - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
5,000+
$0.375