text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA6VEB3302V

ERA6V Series 0805 0.25 W 33 kOhm ±0.1 % ±25 ppm/°K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERA6VEB3302V - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,075.00
USD
Quantity
Unit Price
5,000+
$0.215
Product Variant Information section