text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-12SF1004U

ERJ Series 2010 1 MOhm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-12SF1004U - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,051
USA:
4,051
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.40
USD
Quantity
Unit Price
1
$0.395
20
$0.315
100
$0.275
500
$0.23
2,500+
$0.187