text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-12ZYJ474U

ERJ Series 2010 470 kOhm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Panasonic Industry ERJ-12ZYJ474U - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
5,000
$0.0675
10,000
$0.0663
15,000
$0.0657
20,000
$0.0652
25,000+
$0.0638
Product Variant Information section