text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNJ472C

ERJ Series 0201 4.7 kOhm 0.05 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-1GNJ472C - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.00
USD
Quantity
Unit Price
15,000
$0.004
45,000
$0.0039
75,000
$0.0038
150,000
$0.0038
300,000+
$0.0036
Product Variant Information section