text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1RHD1002C

ERJ Series 0201 10 kOhm ±0.5% 0.05 W ±50 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Panasonic Industry ERJ-1RHD1002C - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.05W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 30V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.50
USD
Quantity
Unit Price
15,000
$0.0181
30,000
$0.0178
45,000
$0.0176
60,000
$0.0175
75,000+
$0.0172
Product Variant Information section