text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TNF5491U

Res Thick Film 2512 5.49K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-1TNF5491U - Technical Attributes
Attributes Table
Resistance: 5.49kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
4,000+
$0.255
Product Variant Information section