text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TYJ3R9U

ERJ Series 2512 3.9 Ohm ±5% 1 W -100 to +600 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Panasonic Industry ERJ-1TYJ3R9U - Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.00
USD
Quantity
Unit Price
4,000
$0.143
8,000
$0.141
12,000+
$0.14
Product Variant Information section