text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RHD2201X

Res Thick Film 0402 2.2K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Panasonic Industry ERJ-2RHD2201X - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
10,000
$0.0158
20,000
$0.0156
30,000
$0.0155
50,000
$0.0153
100,000+
$0.0149
Product Variant Information section