text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF34R0X

RES SMD 34 OHM 1% 1/10W 0402

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-2RKF34R0X - Technical Attributes
Attributes Table
Resistance: 34Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
50,000
$0.0029
100,000
$0.0028
150,000
$0.0028
250,000
$0.0027
500,000+
$0.0026
Product Variant Information section