text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3BWFR068V

ERJ Series 0805 0.068 Ohm ±1% 0.33 W ±150 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-3BWFR068V - Technical Attributes
Attributes Table
Resistance: 68mΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
5,000
$0.128
10,000
$0.126
15,000+
$0.125