text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3EKF2211V

ERJ Series 0603 2.21 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Panasonic Industry ERJ-3EKF2211V - Technical Attributes
Attributes Table
Resistance: 2.21kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$42.50
USD
Quantity
Unit Price
5,000
$0.0085
20,000
$0.0083
75,000
$0.008
125,000
$0.0079
250,000+
$0.0076
Product Variant Information section