text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3GEYJ2R7V

Res Thick Film 0603 2.7 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Panasonic Industry ERJ-3GEYJ2R7V - Technical Attributes
Attributes Table
Resistance: 2.7Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -100ppm/K to +600ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
5,000
$0.0051
20,000
$0.0049
50,000
$0.0048
125,000
$0.0046
200,000+
$0.0044
Product Variant Information section