text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3RBD4701V

ERJ Series 0603 4.7 kOhm ±0.5% 0.1 W ±50 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-3RBD4701V - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.3mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
5,000
$0.0172
15,000
$0.0168
25,000
$0.0166
50,000
$0.0163
100,000+
$0.0159
Product Variant Information section