text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3RQFR75V

ERJ Series 0603 0.75 Ohm 0.1 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1739
Product Specification Section
Panasonic Industry ERJ-3RQFR75V - Technical Attributes
Attributes Table
Resistance: 0.75Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$439.00
USD
Quantity
Unit Price
5,000
$0.0439
15,000
$0.0428
20,000
$0.0425
50,000
$0.0417
75,000+
$0.0408