text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6BQFR68V

Res Thick Film 0805 0.68 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Panasonic Industry ERJ-6BQFR68V - Technical Attributes
Attributes Table
Resistance: 680mΩ
Rated Power: 0.333W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.00
USD
Quantity
Unit Price
5,000
$0.0446
10,000
$0.0439
15,000
$0.0434
20,000
$0.0431
25,000+
$0.0422
Product Variant Information section