text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6BWFR012V

ERJ Series 0805 0.012 Ohm 0.5 W ±1 % ±300ppm/C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-6BWFR012V - Technical Attributes
Attributes Table
Resistance: 0.012Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,300.00
USD
Quantity
Unit Price
5,000+
$0.26
Product Variant Information section